Technical Document
Specifications
Brand
MPSMotor Type
Brushed DC Motor
Configuration
H Bridge
Output Configuration
H Bridge
Maximum Supply Voltage
5 → 60 V
Package Type
QFN-28
Pin Count
28
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP6528GR-P, Brushed DC Motor Gate Driver Module 28-Pin, QFN-28
2
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP6528GR-P, Brushed DC Motor Gate Driver Module 28-Pin, QFN-28
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MPSMotor Type
Brushed DC Motor
Configuration
H Bridge
Output Configuration
H Bridge
Maximum Supply Voltage
5 → 60 V
Package Type
QFN-28
Pin Count
28
Country of Origin
China