Technical Document
Specifications
Brand
MPSMotor Type
Stepper Motor
Configuration
H Bridge
Output Configuration
H Bridge
Maximum Output Current
600mA
Maximum Supply Voltage
2.5 → 5.5 V
Package Type
TSOT23-6
Pin Count
6
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP6513LGJ-P, Stepper Motor Dual H Bridge Driver 6-Pin, TSOT23-6
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP6513LGJ-P, Stepper Motor Dual H Bridge Driver 6-Pin, TSOT23-6
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MPSMotor Type
Stepper Motor
Configuration
H Bridge
Output Configuration
H Bridge
Maximum Output Current
600mA
Maximum Supply Voltage
2.5 → 5.5 V
Package Type
TSOT23-6
Pin Count
6
Country of Origin
China