Technical Document
Specifications
Brand
MPSMotor Type
Stepper Motor
Output Configuration
Bipolar
Maximum Output Current
2.5A
Maximum Supply Voltage
4.5 → 35 V
Package Type
TSSOP-28 EP
Pin Count
28
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP6500GF-P, Stepper Motor Motor Driver IC 28-Pin, TSSOP-28 EP
2
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP6500GF-P, Stepper Motor Motor Driver IC 28-Pin, TSSOP-28 EP
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MPSMotor Type
Stepper Motor
Output Configuration
Bipolar
Maximum Output Current
2.5A
Maximum Supply Voltage
4.5 → 35 V
Package Type
TSSOP-28 EP
Pin Count
28
Country of Origin
China