Technical Document
Specifications
Brand
MPSMinimum Output Voltage
-0.5 V
Maximum Output Voltage
150 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
6 V
Minimum Output Current
1.5mA
Converter Type
DC-DC
Number of Outputs
1
Output Type
Voltage
Package Type
SOIC8E
Pin Count
8
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP6001DN-LF-P, 1-Channel, DC-DC DC-DC Converter, Voltage, 1.5mA 8-Pin, SOIC8E
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS MP6001DN-LF-P, 1-Channel, DC-DC DC-DC Converter, Voltage, 1.5mA 8-Pin, SOIC8E
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MPSMinimum Output Voltage
-0.5 V
Maximum Output Voltage
150 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
6 V
Minimum Output Current
1.5mA
Converter Type
DC-DC
Number of Outputs
1
Output Type
Voltage
Package Type
SOIC8E
Pin Count
8
Country of Origin
China