MPS MP1528DQ-LF-P LED Driver, 2.7 → 36 V 20mA 6-Pin QFN

RS Stock No.: 337-083Brand: MPSManufacturers Part No.: MP1528DQ-LF-P
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Brand

MPS

Output Current

20mA

Input Voltage

2.7 → 36 V

AC or DC Input Voltage

DC

Maximum Output Power

2.5W

Package Type

QFN

Number of Pins

6

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

MPS MP1528DQ-LF-P LED Driver, 2.7 → 36 V 20mA 6-Pin QFN

P.O.A.

Each (Supplied as a Tape) (ex VAT)

MPS MP1528DQ-LF-P LED Driver, 2.7 → 36 V 20mA 6-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

MPS

Output Current

20mA

Input Voltage

2.7 → 36 V

AC or DC Input Voltage

DC

Maximum Output Power

2.5W

Package Type

QFN

Number of Pins

6

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more