Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MOXA LC Multi Mode Transceiver Module, 1000Mbit/s

RS Stock No.: 255-3472Brand: MOXAManufacturers Part No.: SFP-1GLSXLC
brand-logo

Technical Document

Specifications

Brand

Moxa

Maximum Transfer Distance

2km

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 41,149.33

EGP 41,149.33 Each (ex VAT)

MOXA LC Multi Mode Transceiver Module, 1000Mbit/s

EGP 41,149.33

EGP 41,149.33 Each (ex VAT)

MOXA LC Multi Mode Transceiver Module, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Maximum Transfer Distance

2km

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Country of Origin

Taiwan, Province Of China