MOXA LC Single Mode Transceiver Module, 1000Mbit/s

RS Stock No.: 255-3458Brand: MOXAManufacturers Part No.: SFP-1G20ALC-T
brand-logo

Technical Document

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

20km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 94,296.46

EGP 94,296.46 Each (ex VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

EGP 94,296.46

EGP 94,296.46 Each (ex VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

20km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China