MOXA 10/100T, RJ45 Ethernet Media Converter, Single Mode, 10/100/1000Mbit/s, Full Duplex 0.5km

RS Stock No.: 256-3662Brand: MOXAManufacturers Part No.: IMC-21GA-SX-SCDistrelec Article No.: 30020748
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

10/100/1000Mbps

Maximum Transfer Distance

0.5km

Network Speed

10/100/1000Mbit/s

Fibre Type

Single Mode

Connection Port

10/100T, RJ45

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 31,568.81

EGP 31,568.81 Each (ex VAT)

MOXA 10/100T, RJ45 Ethernet Media Converter, Single Mode, 10/100/1000Mbit/s, Full Duplex 0.5km

EGP 31,568.81

EGP 31,568.81 Each (ex VAT)

MOXA 10/100T, RJ45 Ethernet Media Converter, Single Mode, 10/100/1000Mbit/s, Full Duplex 0.5km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

10/100/1000Mbps

Maximum Transfer Distance

0.5km

Network Speed

10/100/1000Mbit/s

Fibre Type

Single Mode

Connection Port

10/100T, RJ45

Country of Origin

Taiwan, Province Of China