MOXA ANT-WDB-ANM-0306 Rod WiFi Antenna with N Type Connector

RS Stock No.: 258-9704Brand: MOXAManufacturers Part No.: ANT-WDB-ANM-0306
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Moxa

Internal/External

External

Antenna Physical Form

Rod

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Direct

Connector Type

N Type

Gain

6dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Cable Length

215mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 5,095.75

EGP 5,095.75 Each (ex VAT)

MOXA ANT-WDB-ANM-0306 Rod WiFi Antenna with N Type Connector

EGP 5,095.75

EGP 5,095.75 Each (ex VAT)

MOXA ANT-WDB-ANM-0306 Rod WiFi Antenna with N Type Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Internal/External

External

Antenna Physical Form

Rod

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Direct

Connector Type

N Type

Gain

6dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Cable Length

215mm

Country of Origin

China