Mouret Sa LED Torch Black 15 lm

RS Stock No.: 313-791Brand: Mouret SaManufacturers Part No.: ZF-7506
View all in Torches

Technical Document

Specifications

Torch Style

Pocket

Rechargeable

No

Lamp Type

LED

Luminosity

15 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

Mini 8

Beam Type

Spot

Colour

Black

Head Diameter

32mm

Weight with Batteries

70g

Country of Origin

China

Product details

Mini 8 LED flashlight

Mini flashlight with aluminium casing.
8 super bright white LEDs.
Much longer life than conventional bulbs.
Ultra-compact: 6.5 cm weighing 70 grams.

Supplied with

3 x AAA batteries.

You may be interested in
RS PRO LED Torch Black, Red 600 lm, 163 mm
EGP 3,050.88Each (ex VAT)
Stock information temporarily unavailable.

EGP 1,688.91

EGP 1,688.91 Each (ex VAT)

Mouret Sa LED Torch Black 15 lm

EGP 1,688.91

EGP 1,688.91 Each (ex VAT)

Mouret Sa LED Torch Black 15 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO LED Torch Black, Red 600 lm, 163 mm
EGP 3,050.88Each (ex VAT)

Technical Document

Specifications

Torch Style

Pocket

Rechargeable

No

Lamp Type

LED

Luminosity

15 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

Mini 8

Beam Type

Spot

Colour

Black

Head Diameter

32mm

Weight with Batteries

70g

Country of Origin

China

Product details

Mini 8 LED flashlight

Mini flashlight with aluminium casing.
8 super bright white LEDs.
Much longer life than conventional bulbs.
Ultra-compact: 6.5 cm weighing 70 grams.

Supplied with

3 x AAA batteries.

You may be interested in
RS PRO LED Torch Black, Red 600 lm, 163 mm
EGP 3,050.88Each (ex VAT)