Technical Document
Specifications
Brand
MolexType
Crimp Terminal
Series
98658
Gender
Female
Contact Plating
Tin
Depth
13.51mm
Corded
Yes
Current Rating
7.5A
Mounting Type
Cable Mount
Termination Method
Crimp
Series Number
98658
Height
1.8mm
Width
2.35mm
Country of Origin
United States
Stock information temporarily unavailable.
EGP 66,700.00
EGP 6.67 Each (On a Reel of 10000) (ex VAT)
Molex, 98658, 98658 Cable Mount Female Crimp Terminal
10000
EGP 66,700.00
EGP 6.67 Each (On a Reel of 10000) (ex VAT)
Molex, 98658, 98658 Cable Mount Female Crimp Terminal
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexType
Crimp Terminal
Series
98658
Gender
Female
Contact Plating
Tin
Depth
13.51mm
Corded
Yes
Current Rating
7.5A
Mounting Type
Cable Mount
Termination Method
Crimp
Series Number
98658
Height
1.8mm
Width
2.35mm
Country of Origin
United States