Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
2
Mounting Type
Through Hole
Number Of Ways
8
Shield Type
Shielded
Orientation
Right Angle
Length
31.5mm
Width
21.37mm
Depth
15.4mm
Series
93826
Contact Material
Phosphor Bronze
Stock information temporarily unavailable.
EGP 50,014.86
EGP 1,190.83 Each (In a Tray of 42) (ex VAT)
Molex 93826 Series Female RJ45 Connector, Through Hole Right Angle 2 Port 8 -Way
42
EGP 50,014.86
EGP 1,190.83 Each (In a Tray of 42) (ex VAT)
Molex 93826 Series Female RJ45 Connector, Through Hole Right Angle 2 Port 8 -Way
Stock information temporarily unavailable.
42
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
2
Mounting Type
Through Hole
Number Of Ways
8
Shield Type
Shielded
Orientation
Right Angle
Length
31.5mm
Width
21.37mm
Depth
15.4mm
Series
93826
Contact Material
Phosphor Bronze