Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
Number Of Ways
8
Series
93626
Country of Origin
China
Stock information temporarily unavailable.
EGP 635.82
EGP 635.82 Each (ex VAT)
Molex 93626 Series Female RJ45 Connector, Panel Mount 8 -Way
1
EGP 635.82
EGP 635.82 Each (ex VAT)
Molex 93626 Series Female RJ45 Connector, Panel Mount 8 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
Number Of Ways
8
Series
93626
Country of Origin
China