Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Current Rating
16A
Gender
Female/Male
Series
S-E
Type
Connector Set
Mounting Type
Bulkhead
Voltage Rating
500 V
Thread Size
M20
Pole Format
6P
Manufacturer Size Code
6B
Body Orientation
Top Entry
Series Number
93603
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,896.72
EGP 3,896.72 Each (ex VAT)
Molex Connector Set, 6 Way, 16A, Female/Male, S-E, Bulkhead, 500 V
1
EGP 3,896.72
EGP 3,896.72 Each (ex VAT)
Molex Connector Set, 6 Way, 16A, Female/Male, S-E, Bulkhead, 500 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Current Rating
16A
Gender
Female/Male
Series
S-E
Type
Connector Set
Mounting Type
Bulkhead
Voltage Rating
500 V
Thread Size
M20
Pole Format
6P
Manufacturer Size Code
6B
Body Orientation
Top Entry
Series Number
93603
Country of Origin
China