Molex Picoflex Series Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 200mm Length, Picoflex IDC to Picoflex IDC

RS Stock No.: 167-1711Brand: MolexManufacturers Part No.: 92315-1420
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Molex

Connector 1

Picoflex IDC

Ribbon Cable Type

Flat

Connector 2

Picoflex IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

14

Connector 2 Gender

Female

Series

PICOFLEX

Length

200mm

Voltage Rating

250 V

Current Rating

1.2 A

Size of Strands

28 AWG

Standards Met

RoHS Compliant

Product details

Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series

Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.

Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 72,620.00

EGP 145.24 Each (In a Bag of 500) (ex VAT)

Molex Picoflex Series Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 200mm Length, Picoflex IDC to Picoflex IDC

EGP 72,620.00

EGP 145.24 Each (In a Bag of 500) (ex VAT)

Molex Picoflex Series Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 200mm Length, Picoflex IDC to Picoflex IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Connector 1

Picoflex IDC

Ribbon Cable Type

Flat

Connector 2

Picoflex IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

14

Connector 2 Gender

Female

Series

PICOFLEX

Length

200mm

Voltage Rating

250 V

Current Rating

1.2 A

Size of Strands

28 AWG

Standards Met

RoHS Compliant

Product details

Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series

Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.

Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more