Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 670-5938Brand: MolexManufacturers Part No.: 87427-1042
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

87427

Current Rating

7.0A

Voltage Rating

600.0 V

Country of Origin

India

Product details

Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series

Mates with 5557 Series receptacle housings.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,323.70

EGP 132.37 Each (In a Pack of 10) (ex VAT)

Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Select packaging type

EGP 1,323.70

EGP 132.37 Each (In a Pack of 10) (ex VAT)

Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

87427

Current Rating

7.0A

Voltage Rating

600.0 V

Country of Origin

India

Product details

Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series

Mates with 5557 Series receptacle housings.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more