Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
2mm
Type
Receptacle
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
79107
Series Number
79107
Country of Origin
Singapore
EGP 208.69
EGP 208.69 Each (ex VAT)
Molex 79107 Series Vertical Through Hole Mount PCB Connector, 16-Contact, 2-Row, 2mm Pitch, Solder Termination
1
EGP 208.69
EGP 208.69 Each (ex VAT)
Molex 79107 Series Vertical Through Hole Mount PCB Connector, 16-Contact, 2-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
2mm
Type
Receptacle
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
79107
Series Number
79107
Country of Origin
Singapore