Molex Pico-Ezmate Series Straight Surface Mount PCB Header, 2 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 167-6329Brand: MolexManufacturers Part No.: 78171-0002
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

PICO-EZMATE

Pitch

1.2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.5A

Series Number

78171

Voltage Rating

50.0 V

Country of Origin

Malaysia

Product details

Molex Pico-Ezmate 1.2mm Wire to Board SMT PCB Header Connectors, 78171 Series

Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. The contacts of these Pico-Ezmate 78171 male headers are made from copper alloy with a gold over nickel plating. Typical applications for these Pico-Ezmate 1.2mm wire to board SMT headers include mobile phones, notebook PCs, portable audio players and other compact mobile devices. For mating connectors see Pico-Ezmate 78172 series 1.2mm wire to board receptacle crimp housings, stock number 700-1013 typically.

Mates with 78172 Series receptacle housings typical stock number 700-1013 .

1.20mm Wire to Board - Molex Pico-EZmate

Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 81,855.00

EGP 18.19 Each (On a Reel of 4500) (ex VAT)

Molex Pico-Ezmate Series Straight Surface Mount PCB Header, 2 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded

EGP 81,855.00

EGP 18.19 Each (On a Reel of 4500) (ex VAT)

Molex Pico-Ezmate Series Straight Surface Mount PCB Header, 2 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

PICO-EZMATE

Pitch

1.2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.5A

Series Number

78171

Voltage Rating

50.0 V

Country of Origin

Malaysia

Product details

Molex Pico-Ezmate 1.2mm Wire to Board SMT PCB Header Connectors, 78171 Series

Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. The contacts of these Pico-Ezmate 78171 male headers are made from copper alloy with a gold over nickel plating. Typical applications for these Pico-Ezmate 1.2mm wire to board SMT headers include mobile phones, notebook PCs, portable audio players and other compact mobile devices. For mating connectors see Pico-Ezmate 78172 series 1.2mm wire to board receptacle crimp housings, stock number 700-1013 typically.

Mates with 78172 Series receptacle housings typical stock number 700-1013 .

1.20mm Wire to Board - Molex Pico-EZmate

Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more