Technical Document
Specifications
Brand
MolexCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Cable
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Gold
Polarity
Normal
Series
73300
Country of Origin
Taiwan, Province Of China
EGP 1,108.66
EGP 554.33 Each (In a Pack of 2) (ex VAT)
2
EGP 1,108.66
EGP 554.33 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Cable
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Gold
Polarity
Normal
Series
73300
Country of Origin
Taiwan, Province Of China