Molex, CMC Automotive Connector Receptacle Black Cable Mount 32 Way, Crimp Termination 64319-1211

RS Stock No.: 841-1861Brand: MolexManufacturers Part No.: 64319-1211Distrelec Article No.: 30159947
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

32

Gender

Receptacle

Number Of Rows

4

Current Rating

6 A, 12 A

Mounting Type

Cable Mount

Series

CMC

Colour

Black

Termination Method

Crimp

Height

35.25mm

Width

47mm

Depth

40.1mm

Housing Material

Polyester

Series Number

64319

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

CMC Hybrid Connector, Receptacle - 64320 and 64318 Series

These CMC Hybrid Wire-to-Board automotive connector Receptacles are high density and sealed using a high performance matte seal technology. For suitable terminals see stock numbers 723-9371 and 723-9362. For suitable blind plugs see stock number 723-9381. For suitable wire cap see stock number 723-9384 typical.
For CMC Headers see stock number 723-9331 typical.

Molex CMC Hybrid Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,126.55

EGP 1,126.55 Each (ex VAT)

Molex, CMC Automotive Connector Receptacle Black Cable Mount 32 Way, Crimp Termination 64319-1211

EGP 1,126.55

EGP 1,126.55 Each (ex VAT)

Molex, CMC Automotive Connector Receptacle Black Cable Mount 32 Way, Crimp Termination 64319-1211
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

32

Gender

Receptacle

Number Of Rows

4

Current Rating

6 A, 12 A

Mounting Type

Cable Mount

Series

CMC

Colour

Black

Termination Method

Crimp

Height

35.25mm

Width

47mm

Depth

40.1mm

Housing Material

Polyester

Series Number

64319

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

CMC Hybrid Connector, Receptacle - 64320 and 64318 Series

These CMC Hybrid Wire-to-Board automotive connector Receptacles are high density and sealed using a high performance matte seal technology. For suitable terminals see stock numbers 723-9371 and 723-9362. For suitable blind plugs see stock number 723-9381. For suitable wire cap see stock number 723-9384 typical.
For CMC Headers see stock number 723-9331 typical.

Molex CMC Hybrid Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more