Technical Document
Specifications
Brand
MolexType
Receptacle Terminal
Series
Mini50
Gender
Female
Contact Plating
Tin
Contact Material
Copper Alloy
Diameter
1.2mm
Current Rating
4A
Termination Method
Crimp
Series Number
560023
Country of Origin
United States
Product details
Molex Mini50™ Unsealed Automotive Connector Receptacle Contacts- CTX50
From Molex, a range CTX50 receptacle connector contacts for use with the Molex Mini50™ Connector System. These female contacts have a copper alloy body with a tin plating. The CTX50 crimp contacts are available with M-Grip, L-Grip left payoff part number 134-8811. Contacts in this range are rated at 4A
Part number 134-8811 – 0.35 mm²
Molex 2.00mm Mini50 Automotive Connectors
The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industrys only USCAR 050 interface.
EGP 457.00
EGP 4.57 Each (On a Reel of 100) (ex VAT)
Standard
100
EGP 457.00
EGP 4.57 Each (On a Reel of 100) (ex VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexType
Receptacle Terminal
Series
Mini50
Gender
Female
Contact Plating
Tin
Contact Material
Copper Alloy
Diameter
1.2mm
Current Rating
4A
Termination Method
Crimp
Series Number
560023
Country of Origin
United States
Product details
Molex Mini50™ Unsealed Automotive Connector Receptacle Contacts- CTX50
From Molex, a range CTX50 receptacle connector contacts for use with the Molex Mini50™ Connector System. These female contacts have a copper alloy body with a tin plating. The CTX50 crimp contacts are available with M-Grip, L-Grip left payoff part number 134-8811. Contacts in this range are rated at 4A
Part number 134-8811 – 0.35 mm²
Molex 2.00mm Mini50 Automotive Connectors
The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industrys only USCAR 050 interface.