Technical Document
Specifications
Brand
MolexNumber Of Contacts
45
Contact Material
Phosphor Bronze
Pitch
0.5mm
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V
Series
Easy-On
Series Number
54132
Number Of Rows
1
Contact Plating
Silver
Termination Method
Solder
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
45
Contact Material
Phosphor Bronze
Pitch
0.5mm
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V
Series
Easy-On
Series Number
54132
Number Of Rows
1
Contact Plating
Silver
Termination Method
Solder
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan