Technical Document
Specifications
Brand
MolexPitch
3.5mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
5.5A
Series Number
53258
Voltage Rating
250.0 V
Product details
3.50mm Pitch Header - 53258 Series
The 53258 Series of 3.50 mm pitch Wire-to-Wire and Wire-to-Board shrouded Pin Header from Molex has Tin plated terminal posts and tails.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
10
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.
Production pack (Bag)
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexPitch
3.5mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
5.5A
Series Number
53258
Voltage Rating
250.0 V
Product details
3.50mm Pitch Header - 53258 Series
The 53258 Series of 3.50 mm pitch Wire-to-Wire and Wire-to-Board shrouded Pin Header from Molex has Tin plated terminal posts and tails.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).


