Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex Micro-Latch Series Vertical Through Hole PCB Header, 9 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 213-4653Brand: MolexManufacturers Part No.: 532530970
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

MICRO-LATCH

Pitch

2.0mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,270.50

EGP 25.41 Each (In a Pack of 50) (ex VAT)

Molex Micro-Latch Series Vertical Through Hole PCB Header, 9 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

EGP 1,270.50

EGP 25.41 Each (In a Pack of 50) (ex VAT)

Molex Micro-Latch Series Vertical Through Hole PCB Header, 9 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

MICRO-LATCH

Pitch

2.0mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more