Molex, Slider, 52745 0.5mm Pitch 12 Way Right Angle Female FPC Connector, Solder

RS Stock No.: 207-6873Brand: MolexManufacturers Part No.: 527451297Distrelec Article No.: 30161931
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Right Angle

Series

Slider

Series Number

52745

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 47,970.00

EGP 47.97 Each (On a Reel of 1000) (ex VAT)

Molex, Slider, 52745 0.5mm Pitch 12 Way Right Angle Female FPC Connector, Solder

EGP 47,970.00

EGP 47.97 Each (On a Reel of 1000) (ex VAT)

Molex, Slider, 52745 0.5mm Pitch 12 Way Right Angle Female FPC Connector, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Right Angle

Series

Slider

Series Number

52745

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more