Molex, 52745 0.5mm Pitch 12 Way Right Angle Female FPC Connector, ZIF

RS Stock No.: 178-9991Brand: MolexManufacturers Part No.: 52745-1297
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

ZIF

Insertion Force

ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

52745

Number Of Rows

1

Contact Plating

Gold

Termination Method

Solder

Housing Material

Polyamide 46

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 97,440.00

EGP 97.44 Each (On a Reel of 1000) (ex VAT)

Molex, 52745 0.5mm Pitch 12 Way Right Angle Female FPC Connector, ZIF

EGP 97,440.00

EGP 97.44 Each (On a Reel of 1000) (ex VAT)

Molex, 52745 0.5mm Pitch 12 Way Right Angle Female FPC Connector, ZIF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

ZIF

Insertion Force

ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

52745

Number Of Rows

1

Contact Plating

Gold

Termination Method

Solder

Housing Material

Polyamide 46

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in