Molex Straight Surface Mount PCB Socket, 22-Contact, 2-Row, 0.8mm Pitch, Solder Termination

RS Stock No.: 670-2462Brand: MolexManufacturers Part No.: 52465-2271
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

22

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Contact Material

Bronze

Series Number

52465

Country of Origin

Japan

Product details

0.8mm Board to Board Receptacles, 52465 Series

A range of 0.8 mm pitch 52465 Series Board to Board SMT Receptacles.
Manufactures Part Numbers 52465-xx70 with Boss
Manufactures Part Numbers 52465-xx71 without Boss

0.8mm Board to Board Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,194.35

EGP 238.87 Each (In a Pack of 5) (ex VAT)

Molex Straight Surface Mount PCB Socket, 22-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Select packaging type

EGP 1,194.35

EGP 238.87 Each (In a Pack of 5) (ex VAT)

Molex Straight Surface Mount PCB Socket, 22-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

22

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Contact Material

Bronze

Series Number

52465

Country of Origin

Japan

Product details

0.8mm Board to Board Receptacles, 52465 Series

A range of 0.8 mm pitch 52465 Series Board to Board SMT Receptacles.
Manufactures Part Numbers 52465-xx70 with Boss
Manufactures Part Numbers 52465-xx71 without Boss

0.8mm Board to Board Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more