Molex, FFC/FPC THROUGH HOLE, 52045 1.25mm Pitch 7 Way Straight Female FPC Connector, Vertical Contact

RS Stock No.: 167-1789Brand: MolexManufacturers Part No.: 52045-0745
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

7

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

FFC/FPC THROUGH HOLE

Series Number

52045

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

PET

Product details

FFC/FPC Connectors, 52045 Series

Direct Wire to Board connector for FFC with Non-ZIF.

1.25mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 9360) (ex VAT)

Molex, FFC/FPC THROUGH HOLE, 52045 1.25mm Pitch 7 Way Straight Female FPC Connector, Vertical Contact

P.O.A.

Each (In a Tray of 9360) (ex VAT)

Molex, FFC/FPC THROUGH HOLE, 52045 1.25mm Pitch 7 Way Straight Female FPC Connector, Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

7

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

FFC/FPC THROUGH HOLE

Series Number

52045

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

PET

Product details

FFC/FPC Connectors, 52045 Series

Direct Wire to Board connector for FFC with Non-ZIF.

1.25mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more