Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

RS Stock No.: 797-9158PBrand: MolexManufacturers Part No.: 51191-0300
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

Crimp Terminal 50802

Body Orientation

Straight

Length

10mm

Width

6.6mm

Housing Material

Nylon

Country of Origin

Japan

Product details

2.50mm Wire-to Wire or Wire to Board Receptacle Housing - 51191 Series

A range of 2.50 mm pitch Wire-to Wire or Wire to Board Receptacle Housings from the 51191 Series by Molex. The design of these 51191 Series Receptacle Housings includes Guide Rails.
For 2.5 mm Pitch Series 50802 Terminal Contacts see stock number 720-6110 typical.

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

Crimp Terminal 50802

Body Orientation

Straight

Length

10mm

Width

6.6mm

Housing Material

Nylon

Country of Origin

Japan

Product details

2.50mm Wire-to Wire or Wire to Board Receptacle Housing - 51191 Series

A range of 2.50 mm pitch Wire-to Wire or Wire to Board Receptacle Housings from the 51191 Series by Molex. The design of these 51191 Series Receptacle Housings includes Guide Rails.
For 2.5 mm Pitch Series 50802 Terminal Contacts see stock number 720-6110 typical.

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more