Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
2.5mm
Gender
Plug
Series
505596
Body Orientation
Straight
Country of Origin
Malaysia
P.O.A.
505596 Plug Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
1
P.O.A.
505596 Plug Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
2.5mm
Gender
Plug
Series
505596
Body Orientation
Straight
Country of Origin
Malaysia