Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Pico-Lock Connector Housing
Series
Pico-Lock
Termination Method
Crimp
Minimum Wire Size AWG
28AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Copper Alloy
Series Number
504052
Maximum Current
3A
Country of Origin
Malaysia
Product details
1.50 mm Pitch Pico-Lock Crimp Terminal - 504052 Series
The Molex1.50 mm Pitch Pico-Lock 504052 Series Crimp Terminal is Gold plated allowing for 30 mating cycles.
Stock number 789-8378 accepts wire size 24-28 AWG with an Insulation Diameter of 0.8 ∼ 1.1 mm (UL1061).
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.
EGP 1,327.00
EGP 13.27 Each (In a Pack of 100) (ex VAT)
Standard
100
EGP 1,327.00
EGP 13.27 Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Pico-Lock Connector Housing
Series
Pico-Lock
Termination Method
Crimp
Minimum Wire Size AWG
28AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Copper Alloy
Series Number
504052
Maximum Current
3A
Country of Origin
Malaysia
Product details
1.50 mm Pitch Pico-Lock Crimp Terminal - 504052 Series
The Molex1.50 mm Pitch Pico-Lock 504052 Series Crimp Terminal is Gold plated allowing for 30 mating cycles.
Stock number 789-8378 accepts wire size 24-28 AWG with an Insulation Diameter of 0.8 ∼ 1.1 mm (UL1061).
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.


