Molex Surface Mount PCB Socket, 10-Contact, 2-Row, 1.5mm Pitch

RS Stock No.: 243-6897Brand: MolexManufacturers Part No.: 503148-1090
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

1.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 60,439.50

EGP 109.89 Each (On a Reel of 550) (ex VAT)

Molex Surface Mount PCB Socket, 10-Contact, 2-Row, 1.5mm Pitch

EGP 60,439.50

EGP 109.89 Each (On a Reel of 550) (ex VAT)

Molex Surface Mount PCB Socket, 10-Contact, 2-Row, 1.5mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

1.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more