Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 38,016.00
EGP 42.24 Each (On a Reel of 900) (ex VAT)
Molex Surface Mount PCB Socket, 2-Contact, 1-Row, 1.5mm Pitch
900
EGP 38,016.00
EGP 42.24 Each (On a Reel of 900) (ex VAT)
Molex Surface Mount PCB Socket, 2-Contact, 1-Row, 1.5mm Pitch
Stock information temporarily unavailable.
900
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Country of Origin
Japan