Technical Document
Specifications
Brand
MolexSeries
iGrid
Pitch
2.0mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Country of Origin
Vietnam
Stock information temporarily unavailable.
EGP 189,478.80
EGP 75.19 Each (In a Tray of 2520) (ex VAT)
Molex iGrid Series Vertical PCB Header, 20 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
2520
EGP 189,478.80
EGP 75.19 Each (In a Tray of 2520) (ex VAT)
Molex iGrid Series Vertical PCB Header, 20 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
2520
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
iGrid
Pitch
2.0mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Country of Origin
Vietnam