Molex Pico-Clasp Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 406-710Brand: MolexManufacturers Part No.: 501568-0407
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

PICO-CLASP

Pitch

1.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

501568

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

Japan

Product details

Single Row PicoClasp™

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 432.50

EGP 43.25 Each (In a Pack of 10) (ex VAT)

Molex Pico-Clasp Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

EGP 432.50

EGP 43.25 Each (In a Pack of 10) (ex VAT)

Molex Pico-Clasp Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

PICO-CLASP

Pitch

1.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

501568

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

Japan

Product details

Single Row PicoClasp™

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more