Technical Document
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Gender
Male
Series
MLX
Body Orientation
Straight
Country of Origin
India
Product details
Plug Housings, 42021 Series
Use with 42024 Series terminals typical stock number 670-4196
Molex MLX Series (0.084in./2.13mm Ø)
You may be interested in

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 RowBrand: TE Connectivity
EGP 59.78Each (In a Pack of 5) (ex VAT)
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (Supplied in a Box) (ex VAT)
Stock information temporarily unavailable.
EGP 390.50
EGP 39.05 Each (In a Pack of 10) (ex VAT)
Molex, MLX Male Connector Housing, 3 Way, 1 Row
Select packaging type
Standard
10
EGP 390.50
EGP 39.05 Each (In a Pack of 10) (ex VAT)
Molex, MLX Male Connector Housing, 3 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 RowBrand: TE Connectivity
EGP 59.78Each (In a Pack of 5) (ex VAT)
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (Supplied in a Box) (ex VAT)
Technical Document
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Gender
Male
Series
MLX
Body Orientation
Straight
Country of Origin
India
Product details
Plug Housings, 42021 Series
Use with 42024 Series terminals typical stock number 670-4196
Molex MLX Series (0.084in./2.13mm Ø)
You may be interested in

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 RowBrand: TE Connectivity
EGP 59.78Each (In a Pack of 5) (ex VAT)
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (Supplied in a Box) (ex VAT)