Technical Document
Specifications
Brand
MolexCard Type
Mini PCIe, PCI
Minimum Operating Temperature
-40°C
Series
48099
Maximum Operating Temperature
+80°C
Country of Origin
China
Product details
Molex 67910 Series Mini PCI Express Card Edge Connector
67910 Series Mini PCI Express card edge connector suitable for a card edge thickness of 1mm. This PCIe standard Mini PCI Express card edge connector has a 0.80mm mating and termination interface pitch and is right angle PCB mounting with PCB location and retention features.
A latch (see stock number 896-7428) is available for use with stock number 896-7459
Memory Card Connectors
EGP 296.68
EGP 148.34 Each (In a Pack of 2) (ex VAT)
2
EGP 296.68
EGP 148.34 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexCard Type
Mini PCIe, PCI
Minimum Operating Temperature
-40°C
Series
48099
Maximum Operating Temperature
+80°C
Country of Origin
China
Product details
Molex 67910 Series Mini PCI Express Card Edge Connector
67910 Series Mini PCI Express card edge connector suitable for a card edge thickness of 1mm. This PCIe standard Mini PCI Express card edge connector has a 0.80mm mating and termination interface pitch and is right angle PCB mounting with PCB location and retention features.
A latch (see stock number 896-7428) is available for use with stock number 896-7459