Molex Right Angle, Through Hole, Plug- Single Port Type A 2.0 USB Connector

RS Stock No.: 800-6797Brand: MolexManufacturers Part No.: 48037-0001
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

Molex

Gender

Male

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

150.0 V

Contact Material

Brass

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Series Number

48037

Product details

Molex USB PCB Plugs

A range of Molex 48037 Series USB Type A PCB Shielded Plugs:

800-6772 SMT, straight tabs
800-6788 SMT, kinked tabs, tray
800-6778 SMT, kinked tabs, reeled
800-6797 Through Hole, kinked tabs

Molex USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 139.03

EGP 139.03 Each (ex VAT)

Molex Right Angle, Through Hole, Plug- Single Port Type A 2.0 USB Connector

EGP 139.03

EGP 139.03 Each (ex VAT)

Molex Right Angle, Through Hole, Plug- Single Port Type A 2.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Male

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

150.0 V

Contact Material

Brass

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Series Number

48037

Product details

Molex USB PCB Plugs

A range of Molex 48037 Series USB Type A PCB Shielded Plugs:

800-6772 SMT, straight tabs
800-6788 SMT, kinked tabs, tray
800-6778 SMT, kinked tabs, reeled
800-6797 Through Hole, kinked tabs

Molex USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more