Molex Type D 19 Way Female Right Angle HDMI Connector 30 V

RS Stock No.: 178-9922Brand: MolexManufacturers Part No.: 46765-2301
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

19

Size

Type D

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

800mA

Voltage Rating

30 V

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Series Number

46765

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 122,434.43

EGP 122,434.43 1 Reel of 1000 (ex VAT)

Molex Type D 19 Way Female Right Angle HDMI Connector 30 V

EGP 122,434.43

EGP 122,434.43 1 Reel of 1000 (ex VAT)

Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

19

Size

Type D

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

800mA

Voltage Rating

30 V

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Series Number

46765

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more