Molex Mini-Fit Plus Series Female Crimp Terminal, Compression, Crimp Termination, 16AWG Max

RS Stock No.: 189-1366Brand: MolexManufacturers Part No.: 45750-3112
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

30067 Mini-Fit TPA, 42474 Mini-Fit BMI Panel Mount, 43760 Mini-Fit BMI, 44516 Mini-Fit BMI Panel Mount Slide-N-Lock, 5557 Mini-Fit Jr.

Series

Mini-Fit Plus

Termination Method

Compression, Crimp

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

16AWG

Series Number

45750

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 73,360.00

EGP 9.17 Each (In a Box of 8000) (ex VAT)

Molex Mini-Fit Plus Series Female Crimp Terminal, Compression, Crimp Termination, 16AWG Max

EGP 73,360.00

EGP 9.17 Each (In a Box of 8000) (ex VAT)

Molex Mini-Fit Plus Series Female Crimp Terminal, Compression, Crimp Termination, 16AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

30067 Mini-Fit TPA, 42474 Mini-Fit BMI Panel Mount, 43760 Mini-Fit BMI, 44516 Mini-Fit BMI Panel Mount Slide-N-Lock, 5557 Mini-Fit Jr.

Series

Mini-Fit Plus

Termination Method

Compression, Crimp

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

16AWG

Series Number

45750

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more