Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 1 Row

RS Stock No.: 670-0236Brand: MolexManufacturers Part No.: 43640-0800
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

MICRO-FIT 3.0

For Use With

Micro-Fit 3.0 Plug

Body Orientation

Straight

Housing Material

PET

Product details

Plug Housings, 43640 Series

Micro-Fit 3.0™ Receptacle Housing 43645, Micro-Fit 3.0™ Crimp Terminal 43031

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 314.30

EGP 62.86 Each (In a Pack of 5) (ex VAT)

Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 1 Row
Select packaging type

EGP 314.30

EGP 62.86 Each (In a Pack of 5) (ex VAT)

Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

MICRO-FIT 3.0

For Use With

Micro-Fit 3.0 Plug

Body Orientation

Straight

Housing Material

PET

Product details

Plug Housings, 43640 Series

Micro-Fit 3.0™ Receptacle Housing 43645, Micro-Fit 3.0™ Crimp Terminal 43031

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more