Molex 43249 Series Female RJ45 Connector, Through Hole, Cat3, Cat4 Right Angle 1 Port 8P8C -Way

RS Stock No.: 178-9312Brand: MolexManufacturers Part No.: 43249-8104
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3, Cat4

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Right Angle

Length

15.24mm

Width

12.83mm

Depth

20.57mm

Series Number

43249

Series

43249

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 187,809.60

EGP 142.28 Each (In a Box of 1320) (ex VAT)

Molex 43249 Series Female RJ45 Connector, Through Hole, Cat3, Cat4 Right Angle 1 Port 8P8C -Way

EGP 187,809.60

EGP 142.28 Each (In a Box of 1320) (ex VAT)

Molex 43249 Series Female RJ45 Connector, Through Hole, Cat3, Cat4 Right Angle 1 Port 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3, Cat4

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Right Angle

Length

15.24mm

Width

12.83mm

Depth

20.57mm

Series Number

43249

Series

43249

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more