Molex 39880 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Vertical Mount, 1-Row

RS Stock No.: 287-2361Brand: MolexManufacturers Part No.: 398804302
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Vertical Mount

Gender

Male

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V

Series

39880

Material

Copper Alloy

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 395.50

EGP 39.55 Each (In a Pack of 10) (ex VAT)

Molex 39880 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Vertical Mount, 1-Row

EGP 395.50

EGP 39.55 Each (In a Pack of 10) (ex VAT)

Molex 39880 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Vertical Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Vertical Mount

Gender

Male

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V

Series

39880

Material

Copper Alloy

Country of Origin

Italy