Molex Terminal Strip, 6 Contact, 12mm Pitch, 2 Row, 40A, 600 V

RS Stock No.: 684-583Brand: MolexManufacturers Part No.: 39100-2206
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Pitch

12mm

Body Orientation

Vertical

Contact Material

Stainless Steel

Number Of Rows

2

Current Rating

40A

Voltage Rating

600 V

Country of Origin

China

P.O.A.

Molex Terminal Strip, 6 Contact, 12mm Pitch, 2 Row, 40A, 600 V

P.O.A.

Molex Terminal Strip, 6 Contact, 12mm Pitch, 2 Row, 40A, 600 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Pitch

12mm

Body Orientation

Vertical

Contact Material

Stainless Steel

Number Of Rows

2

Current Rating

40A

Voltage Rating

600 V

Country of Origin

China