Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max

RS Stock No.: 670-4648Brand: MolexManufacturers Part No.: 39-00-0080Distrelec Article No.: 14402238
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

MINI-FIT

Maximum Wire Size mm²

1.3mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1.3mm²

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
EGP 10.38Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

EGP 1,545.00

EGP 15.45 Each (In a Pack of 100) (ex VAT)

Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
Select packaging type

EGP 1,545.00

EGP 15.45 Each (In a Pack of 100) (ex VAT)

Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
EGP 10.38Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

MINI-FIT

Maximum Wire Size mm²

1.3mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1.3mm²

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
EGP 10.38Each (In a Pack of 100) (ex VAT)