Molex, Mini50 Automotive Connector Plug Black Surface Mount 8 Way, Solder Termination 34912-8080

RS Stock No.: 178-9342Brand: MolexManufacturers Part No.: 34912-8080
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Type

PCB Header

Gender

Male

Number Of Rows

1

Current Rating

4A

Mounting Type

Surface Mount

Series

Mini50

Colour

Black

Termination Method

Solder

Height

9.94mm

Width

27.04mm

Depth

17.8mm

Contact Material

Brass

Series Number

34912

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Plating

Tin over Nickel

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 34,112.50

EGP 136.45 Each (On a Reel of 250) (ex VAT)

Molex, Mini50 Automotive Connector Plug Black Surface Mount 8 Way, Solder Termination 34912-8080

EGP 34,112.50

EGP 136.45 Each (On a Reel of 250) (ex VAT)

Molex, Mini50 Automotive Connector Plug Black Surface Mount 8 Way, Solder Termination 34912-8080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Type

PCB Header

Gender

Male

Number Of Rows

1

Current Rating

4A

Mounting Type

Surface Mount

Series

Mini50

Colour

Black

Termination Method

Solder

Height

9.94mm

Width

27.04mm

Depth

17.8mm

Contact Material

Brass

Series Number

34912

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Plating

Tin over Nickel

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more