Molex, MX150 Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 34675-0003

RS Stock No.: 178-8759Brand: MolexManufacturers Part No.: 34675-0003
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

Inline Connector Assembly

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Cable Mount

Series

MX150

Colour

Black

Termination Method

Crimp

Height

16.28mm

Width

13.6mm

Depth

39.2mm

Housing Material

Nylon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Series Number

34675

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 26,208.00

EGP 65.52 Each (In a Bag of 400) (ex VAT)

Molex, MX150 Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 34675-0003

EGP 26,208.00

EGP 65.52 Each (In a Bag of 400) (ex VAT)

Molex, MX150 Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 34675-0003
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

Inline Connector Assembly

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Cable Mount

Series

MX150

Colour

Black

Termination Method

Crimp

Height

16.28mm

Width

13.6mm

Depth

39.2mm

Housing Material

Nylon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Series Number

34675

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more