Technical Document
Specifications
Brand
MolexType
Sealed Connector
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
5A
Mounting Type
Cable Mount
Series
MX150
Colour
Black, Natural
Termination Method
Crimp
IP Rating
IP67, IPx9K
Height
24.9mm
Width
39.8mm
Housing Material
Modified Polystyrene Alloy
Depth
37.65mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Series Number
33472
Country of Origin
China
EGP 89,443.62
EGP 304.23 Each (In a Box of 294) (ex VAT)
294
EGP 89,443.62
EGP 304.23 Each (In a Box of 294) (ex VAT)
294
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexType
Sealed Connector
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
5A
Mounting Type
Cable Mount
Series
MX150
Colour
Black, Natural
Termination Method
Crimp
IP Rating
IP67, IPx9K
Height
24.9mm
Width
39.8mm
Housing Material
Modified Polystyrene Alloy
Depth
37.65mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Series Number
33472
Country of Origin
China