Molex MX64 Series Female Crimp Terminal, 20AWG Min, 18AWG Max

RS Stock No.: 904-8133Brand: MolexManufacturers Part No.: 33467-0006
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

MX64 and MX123 Connector Housings

Series

MX64

Minimum Wire Size mm²

0.6mm²

Minimum Wire Size (mm²)

0.6mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

18AWG

Series Number

33467

Product details

Molex MX64™ Receptacle Crimp Terminals - 33467 Series

MX64 series receptacle crimp terminals for use in both the MX64 and MX123™ series sealed connection system. These MX64 series receptacle crimp terminals are gold plated and accept a wire size range of 20-18 AWG. Stock number 720-5722 has a right reel 'payoff' and stock number 904-8133 has a left reel 'payoff' (please refer to datasheet for details).
These MX64 receptacle crimp contacts can be used in the MX64 31403 series sealed single row crimp housings and the MX123 34566 and 34576 series female receptacle housings.

Molex MX123™ Sealed Connection Systems, 2.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 475.50

EGP 19.02 Each (In a Pack of 25) (ex VAT)

Molex MX64 Series Female Crimp Terminal, 20AWG Min, 18AWG Max

EGP 475.50

EGP 19.02 Each (In a Pack of 25) (ex VAT)

Molex MX64 Series Female Crimp Terminal, 20AWG Min, 18AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

MX64 and MX123 Connector Housings

Series

MX64

Minimum Wire Size mm²

0.6mm²

Minimum Wire Size (mm²)

0.6mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

18AWG

Series Number

33467

Product details

Molex MX64™ Receptacle Crimp Terminals - 33467 Series

MX64 series receptacle crimp terminals for use in both the MX64 and MX123™ series sealed connection system. These MX64 series receptacle crimp terminals are gold plated and accept a wire size range of 20-18 AWG. Stock number 720-5722 has a right reel 'payoff' and stock number 904-8133 has a left reel 'payoff' (please refer to datasheet for details).
These MX64 receptacle crimp contacts can be used in the MX64 31403 series sealed single row crimp housings and the MX123 34566 and 34576 series female receptacle housings.

Molex MX123™ Sealed Connection Systems, 2.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more