Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Unterminated
Series Number
219657
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Pitch
2mm
Connector B
Unterminated
Connector A
Pico-Lock
Connector A Gender
Female
Connector A Number of Contacts
2
Country of Origin
Thailand
EGP 1,462.45
EGP 292.49 Each (In a Bag of 5) (ex VAT)
5
EGP 1,462.45
EGP 292.49 Each (In a Bag of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Unterminated
Series Number
219657
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Pitch
2mm
Connector B
Unterminated
Connector A
Pico-Lock
Connector A Gender
Female
Connector A Number of Contacts
2
Country of Origin
Thailand